SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2F
- RS Stock No.:
- 209-4245
- Mfr. Part No.:
- YEL 207-2F
- Brand:
- SKF
Subtotal (1 unit)*
$122.10
(exc. GST)
$134.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.10 |
*price indicative
- RS Stock No.:
- 209-4245
- Mfr. Part No.:
- YEL 207-2F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 72mm | |
| Material | Stainless Steel | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 25500N | |
| Series | YEL 207-2F | |
| Standards/Approvals | No | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 72mm | ||
Material Stainless Steel | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 25500N | ||
Series YEL 207-2F | ||
Standards/Approvals No | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Inserts, 35mm Inside Diameter, 72mm Outside Diameter - YEL 207-2F
This product is a high-performance bearing insert designed for various industrial applications. With an inside diameter of 35mm and an outside diameter of 72mm, it provides excellent precision and durability. Manufactured from steel, this insert is well-suited for use in dynamic environments where strength is essential. The advanced load ratings ensure efficiency in demanding situations.
Features & Benefits
• Equipped with standard inner ring for versatile installation
• Designed to handle limiting speeds up to 5,300 r/min for efficiency
• Thread grub screw mounts securely for easy installation
• Compact mass of 0.54 kg facilitates a wide range of usage
Applications
• Utilised in automation systems for smooth operation
• Ideal for mechanical assemblies requiring precise movement
• Effective in electrical equipment requiring durability under load
• Suitable for use in heavy machinery with high load demands
• Can be used in maintenance and engineering
What load capacities can be expected from this insert?
The insert features a basic static load rating of 15,300 N and a dynamic load rating of 25,500 N, making it suitable for a variety of heavy-duty applications.
How does the recommended tightening torque ensure proper installation?
A recommended tightening torque of 16.5 N·m for the grub screw ensures that the insert is securely mounted, reducing the risk of misalignment or loosening during operation.
What should be considered when selecting a mounting location for this insert?
It is essential to ensure that the mounting location can accommodate the specified radial internal clearance and shaft tolerances to optimise performance and lifespan.
Related links
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2RF/VL065
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2F
- FAG Bearing Unit Insert 35 mm ID 72 mm OD UC207
- INA Bearing Unit Insert 35 mm ID 72 mm OD RAE35-XL-NPP-FA106
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2F
- SKF Bearing Unit Insert 31.75 mm ID 72 mm OD YAR 207-104-2F
- SKF Bearing Unit Insert 36.513 mm ID 72 mm OD YAR 207-107-2F
- SKF Bearing Unit Insert 35 mm ID 80 mm OD UC 307
