RS PRO Polytetrafluoroethylene O-Ring O-Ring, 44.04 mm ID, 51.1 mm OD
- RS Stock No.:
- 257-9043
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$24.94
(exc. GST)
$27.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $24.94 | $12.47 |
*price indicative
- RS Stock No.:
- 257-9043
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Polytetrafluoroethylene | |
| Inside Diameter | 44.04mm | |
| Outside Diameter | 51.1mm | |
| Thickness | 3.53mm | |
| Minimum Operating Temperature | -200°C | |
| Colour | White | |
| Maximum Operating Temperature | +200°C | |
| Hardness | 58 Shore D | |
| Standards/Approvals | AS568-224, BS 1806- 224 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Polytetrafluoroethylene | ||
Inside Diameter 44.04mm | ||
Outside Diameter 51.1mm | ||
Thickness 3.53mm | ||
Minimum Operating Temperature -200°C | ||
Colour White | ||
Maximum Operating Temperature +200°C | ||
Hardness 58 Shore D | ||
Standards/Approvals AS568-224, BS 1806- 224 | ||
RS PRO Imperial PTFE 60 ShD O-Rings
Introducing the range of RS PRO PTFE O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry where a compressed seal is required. This O-ring is manufactured from PTFE, which is a cost-effective material and is great for applications where the O-ring is exposed to acids, alkalis, solvents, weathering and much more. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits:
Applications:
An O-ring is a type of round or donut-shaped seal and is most commonly used to stop fluids or air passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
How long does an O-Ring last for?
If the O-ring is used in the correct conditions for the material, PTFE O-rings can last indefinitely
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Polychloroprene O-Ring 51.1 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 51.1 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 51.1 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 51.1 mm OD
- RS PRO Polytetrafluoroethylene O-Ring 33.48 mm OD
- RS PRO Polytetrafluoroethylene O-Ring 30.26 mm OD
- RS PRO Polytetrafluoroethylene O-Ring 19.16 mm OD
- RS PRO Polytetrafluoroethylene O-Ring 12.81 mm OD
