SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2RF/VL065

Unavailable
RS will no longer stock this product.
RS Stock No.:
209-4246
Mfr. Part No.:
YEL 207-2RF/VL065
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit Insert

Inside Diameter

35 mm

Outside Diameter

72 mm

Bore Type

Cylindrical

Dynamic Load Rating

25500 N

Limiting Speed

3200 rpm

Locking Type

Eccentric Locking Collar

Material

Steel

Overall Width

51.1 mm

Series

YEL 207-2RF/VL065

Standards/Approvals

No

Static Load Rating

15300 N

COO (Country of Origin):
IT

SKF Bearing Unit Insert, 35mm Bore, 25500N Dynamic Load Rating - YEL 207-2RF/VL065


This bearing unit insert supplies rotational support for shafts in industrial assemblies, providing a Compact solution for mounted bearing requirements. It is intended for use where a cylindrical bore insert is needed and where secure shaft clamping is required for medium-duty rotational applications in automation and mechanical systems.

Features & Benefits


• 25500 N dynamic load capacity delivers extended operational life
• 15300 N static load rating supports sustained radial loading
• Eccentric locking collar ensures swift, backlash-free shaft fixation
• 3200 r/min limiting speed permits moderate-speed usage
• Steel construction resists deformation under load

**Applications**


• Suitable for conveyor drive shafts in automated production lines
• Ideal for motor and gearbox interfaces in electrical equipment
• Used with indexing mechanisms in assembly automation systems
• Can be used for rotating modules in electronics manufacturing rigs

What bore configuration does it accept and how does that affect mounting?


It accepts a cylindrical bore shaft, which allows direct slip-fit insertion and alignment before the eccentric collar is tightened for clamping.

How does the locking mechanism operate during installation?


The eccentric collar is rotated to generate radial pressure against the shaft, producing a clamped connection without additional screws or set rings.

What should be considered regarding external dimensions for housing design?


The outer diameter measures 72mm so housings must accommodate this envelope while allowing access to the collar for tightening.

How does material choice influence compatibility with typical industrial environments?


The steel body provides rigidity and load-bearing capability suitable for applications where structural strength and resistance to distortion are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy