SKF Bearing Insert 60 mm ID 110 mm OD YAR 212-2RF
- RS Stock No.:
- 463-399
- Mfr. Part No.:
- YAR 212-2RF
- Brand:
- SKF
Subtotal (1 unit)*
$355.03
(exc. GST)
$390.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.03 |
*price indicative
- RS Stock No.:
- 463-399
- Mfr. Part No.:
- YAR 212-2RF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 36kg | |
| Locking Type | Screw | |
| Dynamic Load Rating | 52.7kN | |
| Overall Width | 65.1mm | |
| Bore Type | Cylindrical | |
| Series | YAR 212-2RF | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 1800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 36kg | ||
Locking Type Screw | ||
Dynamic Load Rating 52.7kN | ||
Overall Width 65.1mm | ||
Bore Type Cylindrical | ||
Series YAR 212-2RF | ||
Standards/Approvals RoHS | ||
Limiting Speed 1800rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 57.15 mm ID 110 mm OD YAR 212-204-2F
- SKF Bearing Insert 61.913 mm ID 110 mm OD YAR 212-207-2F
- SKF Bearing Insert 60 mm ID 110 mm OD YEL 212-2F
- SKF Bearing Insert 60 mm ID 110 mm OD YET 212
- SKF Bearing Insert 60 mm ID 110 mm OD YSA 212-2FK
- RS PRO Bearing Insert 60 mm ID 110 mm OD UC212
- INA Bearing Insert 60 mm ID 110 mm OD GE60-XL-KTT-B
- INA Bearing Insert 60 mm ID 110 mm OD GRAE60-XL-NPP-B
