SKF Bearing Insert 60 mm ID 110 mm OD YSA 212-2FK

Subtotal (1 unit)*

$369.27

(exc. GST)

$406.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.27

*price indicative

RS Stock No.:
464-699
Mfr. Part No.:
YSA 212-2FK
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Insert

Inside Diameter

60mm

Outside Diameter

110mm

Material

Steel

Static Load Rating

36kg

Dynamic Load Rating

52.7kN

Bore Type

Cylindrical

Standards/Approvals

RoHS

Series

YSA 212-2FK

Overall Width

42.5mm

Limiting Speed

3400rpm

COO (Country of Origin):
IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant, with a tapered bore, is suitable for applications with both constant and alternating directions of rotation. It is locked with an adapter sleeve, enabling quick and easy mounting onto the shaft. Adapter sleeve needs to be ordered separately.

Quick and easy to mount onto the shaft

Long service life

Reduce noise and vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy