SKF Bearing Insert 57.15 mm ID 110 mm OD YAR 212-204-2F
- RS Stock No.:
- 463-323
- Mfr. Part No.:
- YAR 212-204-2F
- Brand:
- SKF
Subtotal (1 unit)*
$371.70
(exc. GST)
$408.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.70 |
*price indicative
- RS Stock No.:
- 463-323
- Mfr. Part No.:
- YAR 212-204-2F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 57.15mm | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 36kg | |
| Dynamic Load Rating | 57.5kN | |
| Locking Type | Set Screw | |
| Bore Type | Cylindrical | |
| Overall Width | 65.1mm | |
| Standards/Approvals | RoHS | |
| Series | YAR 212-204-2F | |
| Limiting Speed | 3600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 57.15mm | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 36kg | ||
Dynamic Load Rating 57.5kN | ||
Locking Type Set Screw | ||
Bore Type Cylindrical | ||
Overall Width 65.1mm | ||
Standards/Approvals RoHS | ||
Series YAR 212-204-2F | ||
Limiting Speed 3600rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 61.913 mm ID 110 mm OD YAR 212-207-2F
- SKF Bearing Insert 60 mm ID 110 mm OD YAR 212-2RF
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2F
- SKF Bearing Inserts 60mm ID 110mm OD YAR 212-2F
- SKF Bearing Insert 60 mm ID 110 mm OD YEL 212-2F
- SKF Bearing Insert 20 mm ID 47 mm OD YEL 204-2F
- SKF Bearing Unit Insert 19.05 mm ID 47 mm OD YAR 204-012-2F
- SKF Bearing Insert 40 mm ID 80 mm OD YAR 208-2F
