SKF Bearing Insert 60 mm ID 110 mm OD YET 212

Subtotal (1 unit)*

$289.42

(exc. GST)

$318.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$289.42

*price indicative

RS Stock No.:
209-4255
Mfr. Part No.:
YET 212
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Bearing Insert

Outside Diameter

110mm

Material

Stainless Steel

Static Load Rating

36000N

Dynamic Load Rating

52700N

Standards/Approvals

No

Series

YET 212

Limiting Speed

3400rpm

COO (Country of Origin):
IT
The SKF Insert bearings (SKF Y-bearings) are based on sealed deep groove ball bearings in the 62 and 63 series, but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft. Here are examples of applications in which insert bearings might be used: Agricultural machinery, Food and beverage processing and packaging, Conveyor systems, Material handling systems, Textile equipment, Industrial fans, Special machinery, e.g. car wash systems, gym equipment, go-karts.

Quick and easy to mount

Accommodate initial misalignment

Long service life

Reduced noise and vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy