RS PRO Bearing Insert 60 mm ID 110 mm OD UC212

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$147.18

(exc. GST)

$161.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$147.18-
6 - 29$144.132%
30 +$118.6119%

*price indicative

RS Stock No.:
750-8769
Mfr. Part No.:
UC212
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bearing Insert

Inside Diameter

60mm

Outside Diameter

110mm

Material

Steel

Static Load Rating

30.89kN

Locking Type

Set Screw

Dynamic Load Rating

4100kgf

Series

RS PRO

Standards/Approvals

No

Overall Width

65.1mm

Bore Type

Round

RoHS Status: Exempt

COO (Country of Origin):
CN

Metric


Spherical Bearing Insert - RS


Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy