SKF Bearing Insert 61.91 mm ID 110 mm OD YAR 212-207-2F
- RS Stock No.:
- 463-472
- Mfr. Part No.:
- YAR 212-207-2F
- Brand:
- SKF
Subtotal (1 unit)*
$371.70
(exc. GST)
$408.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.70 |
*price indicative
- RS Stock No.:
- 463-472
- Mfr. Part No.:
- YAR 212-207-2F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 61.91mm | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 36kg | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 52.7kN | |
| Series | YAR 212-207-2F | |
| Standards/Approvals | RoHS | |
| Overall Width | 65.1mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 61.91mm | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 36kg | ||
Locking Type Set Screw | ||
Dynamic Load Rating 52.7kN | ||
Series YAR 212-207-2F | ||
Standards/Approvals RoHS | ||
Overall Width 65.1mm | ||
Bore Type Cylindrical | ||
Limiting Speed 3600rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 57.15 mm ID 110 mm OD YAR 212-204-2F
- SKF Bearing Insert 60 mm ID 110 mm OD YAR 212-2RF
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2F
- SKF Bearing Inserts 60mm ID 110mm OD YAR 212-2F
- SKF Bearing Insert 60 mm ID 110 mm OD YEL 212-2F
- SKF Bearing Unit Insert 31.75 mm ID 72 mm OD YAR 207-104-2F
- SKF Bearing Unit Insert 36.513 mm ID 72 mm OD YAR 207-107-2F
- SKF Bearing Insert 40 mm ID 80 mm OD YAR 208-2F
