Werma EM 817 Series Red Beacon 230V ac Flashing, Xenon Bulb, IP65
- RS Stock No.:
- 311-8980
- Mfr. Part No.:
- 817.100.68
- Brand:
- Werma
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$173.77
(exc. GST)
$191.15
(inc. GST)
- RS Stock No.:
- 311-8980
- Mfr. Part No.:
- 817.100.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Current Consumption | 35mA | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Series | EM 817 | |
| Maximum Operating Temperature | 50°C | |
| Height | 97mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CCC, CE, cULus | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type Xenon | ||
Current Type AC | ||
Current Consumption 35mA | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Series EM 817 | ||
Maximum Operating Temperature 50°C | ||
Height 97mm | ||
IP Rating IP65 | ||
Standards/Approvals CCC, CE, cULus | ||
- COO (Country of Origin):
- DE


Werma EM 817 Series Beacon, 230V AC Supply Voltage, IP65 - 817.100.68
This flashing beacon is designed to enhance visibility and safety in various environments. Engineered with a sturdy black housing and a height of 97mm, it also features a red lens that emits a flashing light effect. It operates efficiently at a supply voltage of 230V AC.
Features & Benefits
• Xenon light source provides a bright flash for visibility
• Flashing warning light operates at a frequency of 1Hz
• Built-in mounting beacon simplifies the installation process
• Rated operational current of 35mA enhances energy efficiency
Applications
• Used for signalling in warehouse safety systems
• Employed in outdoor warning setups for machinery
• Utilised in traffic management for road safety
• Applied in assembly lines for alerting operators
Can it be installed in damp environments?
Yes, it has an IP65 rating for water resistance.
How does the beacon handle extreme temperatures?
It is designed to function effectively within a temperature range of -20°C to +50°C.
Related links
- Werma EM 817 Series Yellow Flashing Beacon 230V ac IP65
- Werma EM 817 Series Yellow Flashing Beacon 230V dc IP65
- Werma EM 817 Series Red Flashing Beacon 24V dc IP65
- Werma EM 208 Series Red Flashing Beacon 24V ac IP65
- Werma EM 205 Series Red Flashing Beacon IP65
- Werma EM 205 Series Red Flashing Beacon Wall Mount IP65
- Clifford & Snell FL40 Series Red Flashing Beacon 230V ac IP65
- Werma EM 205 Series Yellow Flashing Beacon IP65

