Werma EM 817 Series Yellow Beacon 230V dc Flashing Panel, Xenon Bulb, IP65
- RS Stock No.:
- 311-8974
- Distrelec Article No.:
- 133-66-121
- Mfr. Part No.:
- 817.300.55
- Brand:
- Werma
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$170.10
(exc. GST)
$187.11
(inc. GST)
- RS Stock No.:
- 311-8974
- Distrelec Article No.:
- 133-66-121
- Mfr. Part No.:
- 817.300.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | Xenon | |
| Current Consumption | 125mA | |
| Current Type | DC | |
| Mount Type | Panel | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | EM 817 | |
| Maximum Operating Temperature | 50°C | |
| Height | 97mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type Xenon | ||
Current Consumption 125mA | ||
Current Type DC | ||
Mount Type Panel | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series EM 817 | ||
Maximum Operating Temperature 50°C | ||
Height 97mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE

WERMA Beacon, PC and ABS Material, Panel Mounting - EM 817 Series - 817.300.55
Need a durable warning light for your work environment? Make this WERMA beacon your top choice. Its robust ABS and PC housing stands up to impact and corrosion for longevity in demanding industrial locations. The yellow lens colour makes it a practical pick for signalling hazards, helping to increase safety in your workplace.
Features & Benefits
• Meets EN 60598-1 VDE 0711 mechanical and electrical safety standards for peace of mind
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Screw terminals mean you can wire it securely using a simple screwdriver
Applications
• Automated manufacturing
• Transportation industry
• Mining and minerals processing
Is this a blinking beacon?
Yes, this beacon has a flashing optical signal to catch your eye in busy settings. It uses a xenon bulb that produces a bright light for increased visibility.
Related links
- Werma EM 817 Series Yellow Flashing Beacon 230V ac IP65
- Werma EM 817 Series Red Flashing Beacon 24V dc IP65
- Werma EM 817 Series Red Flashing Beacon 230V ac IP65
- Werma EM 208 Series Yellow Flashing Beacon 48V dc IP65
- Werma EM 208 Series Yellow Flashing Beacon 48V ac IP65
- Werma EM 208 Series Red Flashing Beacon 48V dc IP65
- Werma 817 Series Yellow Flashing Beacon Built-in Mounting, Xenon Bulb
- Werma 817 Series Yellow Flashing Beacon 115V IP65

