Werma EM 208 Series Red Beacon 24V ac Flashing, Xenon Bulb, IP65
- RS Stock No.:
- 455-2842
- Mfr. Part No.:
- 208.100.68
- Brand:
- Werma
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$334.99
(exc. GST)
$368.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $334.99 | - |
| 6 - 11 | $325.62 | 2% |
| 12 + | $312.22 | 6% |
*price indicative
- RS Stock No.:
- 455-2842
- Mfr. Part No.:
- 208.100.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polyamide 66 Fibreglass, Polycarbonate | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Base Diameter | 58mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac | |
| Lamp Included | Yes | |
| Series | EM 208 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 103mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CCC, CE, cULus | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polyamide 66 Fibreglass, Polycarbonate | ||
Bulb Type Xenon | ||
Current Type AC | ||
Base Diameter 58mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac | ||
Lamp Included Yes | ||
Series EM 208 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 103mm | ||
IP Rating IP65 | ||
Standards/Approvals CCC, CE, cULus | ||
- COO (Country of Origin):
- DE
Werma EM 208 Series Beacon, 58mm Diameter, IP65 - 208.100.68
This mini installation beacon features an IP65 rating for protection against dust and water, making it suitable for various environments. It operates at 230V AC and uses a Xenon light source with a flash frequency of 0.75Hz for effective signalling.
Features & Benefits
• Delivers flashing signals for clear visibility
• Xenon light source for bright performance
• Red lens enhances visibility for emergency alerts
• Operates within -20°C to +50°C
Applications
• Safety signalling in industrial facilities
• Operational alerts in automation systems
• Warning indicators in maintenance areas
• Enhanced visibility in electrical installations
• Robust signalling in mechanical applications
Does this product require a specific mounting style?
No, it features a built-in mounting style for easy integration.
What is the optical service life of the beacon?
It provides 4 million flashes.
Does it conform to relevant safety standards?
Yes, it meets CE and RoHS directives.
Related links
- Werma EM 208 Series Red Flashing Beacon 48V dc IP65
- Werma EM 208 Series Yellow Flashing Beacon 48V ac IP65
- Werma EM 208 Series Yellow Flashing Beacon 48V dc IP65
- Werma EM 817 Series Red Flashing Beacon 230V ac IP65
- Werma EM 205 Series Red Flashing Beacon IP65
- Werma EM 205 Series Red Flashing Beacon Wall Mount IP65
- Werma EM 817 Series Yellow Flashing Beacon 230V ac IP65
- Werma EM 817 Series Red Flashing Beacon 24V dc IP65
