Werma EM 817 Series Yellow Beacon 230V ac Flashing, Xenon Bulb, IP65
- RS Stock No.:
- 311-9006
- Mfr. Part No.:
- 817.300.68
- Brand:
- Werma
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$322.64
(exc. GST)
$354.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $322.64 |
| 6 - 11 | $317.22 |
| 12 + | $310.92 |
*price indicative
- RS Stock No.:
- 311-9006
- Mfr. Part No.:
- 817.300.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | ABS | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | EM 817 | |
| Maximum Operating Temperature | 50°C | |
| Height | 97mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CCC, CE, cULus | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material ABS | ||
Bulb Type Xenon | ||
Current Type AC | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series EM 817 | ||
Maximum Operating Temperature 50°C | ||
Height 97mm | ||
IP Rating IP65 | ||
Standards/Approvals CCC, CE, cULus | ||
- COO (Country of Origin):
- DE


Werma EM 817 Series Beacon, IP65, 230V AC Supply Voltage - 817.300.68
This mini installation beacon functions as a reliable flashing light with an IP65 rating, ensuring resistance to dust and water. It operates at 230V AC and has an optimal working temperature range of -20 to +50°C. Its design allows for easy integration into existing setups.
Features & Benefits
• Flashing frequency of 1Hz ensures high visibility
• Minimum service life of 4 million flashes reduces replacements
• Lightweight design at 110g for easy handling
• Rated operational current of 35mA ensures energy efficiency
Applications
• Signalling in factories and warehouses
• Outdoor safety warnings in industrial settings
• Automation systems for equipment indication
• Emergency alerts in hazardous environments
What is the maximum diameter for cable entry?
The maximum diameter for cable entry is 9 mm.
Related links
- Werma EM 817 Series Red Flashing Beacon 230V ac IP65
- Werma EM 817 Series Yellow Flashing Beacon 230V dc IP65
- Werma EM 817 Series Red Flashing Beacon 24V dc IP65
- Werma EM 205 Series Yellow Flashing Beacon IP65
- Werma EM 208 Series Yellow Flashing Beacon 48V ac IP65
- Werma EM 208 Series Red Flashing Beacon 24V ac IP65
- Werma 817 Series Yellow Flashing Beacon 115V IP65
- Werma BM 828 Series Yellow Flashing Beacon IP65
