Clifford & Snell FL40 Series Red Beacon 230V ac Flashing Wall, Xenon Bulb, IP65

Subtotal (1 unit)*

$183.32

(exc. GST)

$201.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.32

*price indicative

RS Stock No.:
104-188
Mfr. Part No.:
FL40/F50/R/WN
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

ABS

Bulb Type

Xenon

Mount Type

Wall

Current Type

AC/DC

Current Consumption

155mA

Terminal Type

Screw

Housing Colour

White, Red

Lamp Included

Yes

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-35°C

Series

FL40

Maximum Operating Temperature

70°C

IP Rating

IP65

Standards/Approvals

RoHS, CE, UKCA

COO (Country of Origin):
GB
The Moflash Signalling Ltd Multi Purpose Flashing Visual Signalling Device designed for use in commercial and industrial applications. This flashing visual signalling device features a robust, reliable and simple to install.

IP65 as standard

High flash Intensity

Flame retardant ABS enclosure

UV stable polycarbonate lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy