Werma EvoSIGNAL Mini Series Red Beacon 230V ac Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 197-4170
- Distrelec Article No.:
- 301-49-951
- Mfr. Part No.:
- 260.120.60
- Brand:
- Werma
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$173.77
(exc. GST)
$191.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $173.77 | - |
| 10 - 14 | $169.52 | 2% |
| 15 + | $163.33 | 6% |
*price indicative
- RS Stock No.:
- 197-4170
- Distrelec Article No.:
- 301-49-951
- Mfr. Part No.:
- 260.120.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC | |
| Current Consumption | 40mA | |
| Base Diameter | 62mm | |
| Terminal Type | Push-in Terminal | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | EvoSIGNAL Mini | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC | ||
Current Consumption 40mA | ||
Base Diameter 62mm | ||
Terminal Type Push-in Terminal | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series EvoSIGNAL Mini | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, cULus | ||
- COO (Country of Origin):
- DE
WERMA Beacon, PC and ABS Material, Push-In Terminals - EvoSIGNAL Mini Series - 260.120.60
Use this WERMA beacon to alert personnel to pressing issues in your industrial workplace. Thanks to its red lens colour, it's easily identifiable as an emergency device. As it's made of durable PC and ABS, this device stands up to corrosion and impact. The LED provides bright illumination while consuming only 40mA of current, making it energy-efficient.
Features & Benefits
• Optical service life of 50,000 hours assures you of long-term performance
• IP66 rating indicates protection against dust and high-pressure water jets
• Performs reliably in harsh environments, thanks to its wide operating temperature range of -30°C to +60°C
Applications
• Mining industry
• Oil and gas plants
• Music studios
How do I wire this beacon?
It has push-in terminals, so you can connect wires in a flash without the need for complex tools.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Mini Series Yellow Flashing Beacon 230V ac IP66
- Werma EvoSIGNAL Mini Series Red Flashing Beacon 12V IP66
- Werma EvoSIGNAL Mini Series Red Flashing Beacon 24V ac/dc IP66
- Werma EvoSIGNAL Mini Series Red Blinking LED Bulb Base, IP66
- Werma EvoSIGNAL Mini Series Blue Blinking Beacon 230V ac IP66
- Werma EvoSIGNAL Mini Series Yellow Multiple Beacon 230V ac IP66
- Werma EvoSIGNAL Mini Series White Continuous LED Bulb Base, IP66
- Werma EvoSIGNAL Mini Series Green Blinking Beacon 230V ac IP66
