Werma EM 205 Series Red Flashing Beacon, 230 V ac, Wall Mount, Xenon Bulb, IP65
- RS Stock No.:
- 746-5075
- Mfr. Part No.:
- 205.100.68
- Brand:
- Werma
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$173.77
(exc. GST)
$191.15
(inc. GST)
- RS Stock No.:
- 746-5075
- Mfr. Part No.:
- 205.100.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 230 V ac | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Wall Mount | |
| Bulb Type | Xenon | |
| Current Consumption | 30mA | |
| Current Type | AC | |
| Base Diameter | 58mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | EM 205 | |
| Height | 107mm | |
| IP Rating | IP65 | |
| Standards Met | CE | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 230 V ac | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Wall Mount | ||
Bulb Type Xenon | ||
Current Consumption 30mA | ||
Current Type AC | ||
Base Diameter 58mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series EM 205 | ||
Height 107mm | ||
IP Rating IP65 | ||
Standards Met CE | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Angle Mounting, 58mm Diameter - EM 205 Series - 205.100.68
Count on this WERMA beacon to raise the alarm in the event of a hazard. It gives off a flashing red light that signals an emergency for increased safety in your work environment. The PA-GF housing stands strong against knocks and chemicals, so you can rely on it for long-lasting performance in harsh environments. Angle mounting gives you the flexibility to position this unit as needed.
Features & Benefits
• Spring-type terminals for simple and secure electrical connections
• IP65 rating means it's protected against dust and low-pressure water jets
• Performs reliably in harsh environments, thanks to a wide operating temperature range between -20°C and +50°C
• Operating voltage of 230V AC for use in low-power applications
• IP65 rating means it's protected against dust and low-pressure water jets
• Performs reliably in harsh environments, thanks to a wide operating temperature range between -20°C and +50°C
• Operating voltage of 230V AC for use in low-power applications
Applications
• Security systems
• Marine industry
• Medical facilities
• Marine industry
• Medical facilities
How durable is this device?
This beacon has an optical service life of at least four million flashes, so it's a long-lasting choice.
Related links
- Werma EM 205 Series Red Flashing Beacon IP65
- Werma EM 205 Series Yellow Flashing Beacon IP65
- RS PRO Red Flashing Beacon Surface Mount Xenon Bulb
- Werma 225 Series Yellow Flashing Beacon Wall Mount, Xenon Bulb
- Werma 215 Series Yellow Flashing Beacon Wall Mount, Xenon Bulb
- Werma BM 828 Series Red Flashing Beacon Base Mount IP65
- Werma BM 202 Series Yellow Flashing Beacon Wall Mount IP65
- RS PRO Amber Flashing Beacon Surface Mount Xenon Bulb

