Werma EM 205 Series Yellow Beacon Flashing, Xenon Bulb, IP65
- RS Stock No.:
- 746-5069
- Distrelec Article No.:
- 133-66-100
- Mfr. Part No.:
- 205.300.55
- Brand:
- Werma
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$170.10
(exc. GST)
$187.11
(inc. GST)
- RS Stock No.:
- 746-5069
- Distrelec Article No.:
- 133-66-100
- Mfr. Part No.:
- 205.300.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | EM 205 | |
| Lens Colour | Yellow | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Bulb Type | Xenon | |
| IP Rating | IP65 | |
| Base Diameter | 58 mm | |
| Current Consumption | 100 mA | |
| Current Type | DC | |
| Distrelec Product Id | 13366100 | |
| Height | 107 mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Operating Temperature | +50 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series EM 205 | ||
Lens Colour Yellow | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Bulb Type Xenon | ||
IP Rating IP65 | ||
Base Diameter 58 mm | ||
Current Consumption 100 mA | ||
Current Type DC | ||
Distrelec Product Id 13366100 | ||
Height 107 mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Operating Temperature +50 °C | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- DE
WERMA Yellow Flashing Xenon Beacon, 24V DC, 58mm Base Diameter - EM 205 Series - 205.300.55
Need a reliable safety light? This yellow flashing beacon from WERMA is ideal as a warning signal as its xenon lamp offers optimum illumination for high levels of visibility. The user-friendly unit is supplied with an integrated mounting bracket for fast, hassle-free installation. Its CAGE CLAMP® connection technology offers quick and easy wiring and lets you connect the beacon without having to first disassemble it. A housing made from glass-reinforced plastic makes this unit durable and capable of withstanding high impact for use in harsh environments.
Features & Benefits
• IP65 (ingress protection) rating for protection against low-pressure water jets and dust
• Compact dimensions of 107 (height) x 58mm (diameter) to save space
• Strong polycarbonate (PC) lens that withstands wear and impact for improved longevity
• Meets UL 508 (Underwriters' Laboratories) safety standards for industrial control equipment
• Meets the European Union Low Voltage Directive standards for improved safety against electrical shock
Applications
• Laboratories and testing facilities
• Construction and earth moving equipment
• Storage warehouses
What are the advantages of a xenon bulb?
A xenon bulb is a high-intensity lamp that delivers a clear white-blue light. It's frequently chosen for its superior clarity and brightness as well as its low power consumption.
Flashing Beacon - Series 202/205
These flashing Xenon beacons from Werma are available in 2 options, the 202 series which is base mounted with a flat seal and the 205 series which is bracket mounted with cable gland (M12x1.5mm). They have a PA-GF, high impact housing and a PC transparent lens.
Safe CAGE CLAMP® technology connection
Optimum illumination
Connection without the need to disassemble the product
IP65 protection rating
Life duration 4 x 106 flashes
Conforms to the Low Voltage Directive and EMC Directive
CE Mark, UL 508 standard
Related links
- Werma EM 205 Series Red Flashing Beacon IP65
- Werma EM 205 Series Red Flashing Beacon Wall Mount IP65
- Werma BM 828 Series Yellow Flashing Beacon IP65
- Werma EM 817 Series Yellow Flashing Beacon 230V ac IP65
- Werma BM 202 Series Yellow Flashing Beacon Wall Mount IP65
- Werma EM 208 Series Red Flashing Beacon 24V ac IP65
- Werma EM 817 Series Red Flashing Beacon 230V ac IP65
- Werma EM 817 Series Yellow Flashing Beacon 230V dc IP65

