Moflash LED 100 ECO Series Green Beacon 80V Flashing, Static Surface, Wall, LED Bulb, IP65

Subtotal (1 unit)*

$121.12

(exc. GST)

$133.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.12

*price indicative

RS Stock No.:
630-778
Mfr. Part No.:
LED100-03-04
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Flashing, Static

Lens Colour

Green

Housing Material

ABS

Bulb Type

LED

Current Type

AC/DC

Current Consumption

78mA

Mount Type

Surface, Wall

Base Diameter

72mm

Housing Colour

Green

Terminal Type

Inside Enclosure Through Base

Maximum Supply Voltage

80V

Series

LED 100 ECO

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

107mm

IP Rating

IP65

Standards/Approvals

CE, RoHS, UKCA, WEEE

COO (Country of Origin):
GB
The Moflash LED Eco Beacon is designed for low current consumption, making it an energy-efficient signaling solution. It can be mounted on surfaces, conduit boxes, or walls, with an optional wall bracket for added flexibility. Offering a 360° light output around the vertical axis, it ensures full visibility from all directions.

Continuously rated

IP65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy