AUER Signal XB2 Series Orange Beacon 12V Strobe Base, Xenon Bulb, IP65

Subtotal (1 unit)*

$64.78

(exc. GST)

$71.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.78

*price indicative

RS Stock No.:
617-919
Mfr. Part No.:
D118521004
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

Xenon

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

12V

Minimum Operating Temperature

30°C

Series

XB2

Maximum Operating Temperature

60°C

IP Rating

IP65

Standards/Approvals

CE, RoHS, EAC, UL

COO (Country of Origin):
CN
The AUER Signal compact xenon strobe beacon is designed to deliver exceptional visibility in various environments. With a robust housing measuring Ø65 mm, it stands out for its durability and reliability, ensuring long-lasting performance. The beacon is equipped with a powerful xenon tube light source, emitting a strobe frequency of 1 Hz, making it ideal for signaling applications. Its compact design is coupled with pre-wired convenience, featuring a 400 mm connecting cord, allowing for seamless installation. With an IP65 protection degree, this beacon is suitable for standard applications, providing both functionality and cost-effectiveness. Whether you're in need of reliable signaling for industrial use or simple standard operations, this beacon is a smart choice for ensuring safety and awareness in your workspace.

Sturdy ABS housing ensures longevity and resilience

Available in various lens colors for flexible signaling needs

Designed for both horizontal mounting and versatile placement options

Ribbed polycarbonate lens enhances light diffusion

Operating temperature range allows functionality in diverse climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy