AUER Signal M22 Series Orange Beacon 24V Strobe Panel, LED Bulb, IP65
- RS Stock No.:
- 617-859
- Mfr. Part No.:
- 800511405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$170.36
(exc. GST)
$187.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.36 |
*price indicative
- RS Stock No.:
- 617-859
- Mfr. Part No.:
- 800511405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 46mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 46mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals EAC, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED strobe beacon from the M22-series is a cutting-edge signaling solution designed for both industrial and general applications. This device harnesses modern LED technology combined with a robust housing that offers an impressive degree of protection. With its sleek panel-mount design, it ensures excellent visibility and reliability. The user-friendly connection technology further simplifies installation and maintenance, making it an ideal choice for various environments. Whether in a factory, warehouse or other settings, this versatile beacon provides an effective solution to signal critical information with style and efficiency.
High degree of protection guarantees durability under harsh conditions
User-friendly connection technology simplifies installation and maintenance
Compact design fits seamlessly into smaller panel spaces
Designed to withstand extreme temperatures, enhancing versatility
High-quality materials ensure long-lasting performance and reliability
Clear and bright signaling effect enhances operational safety
Adaptable mounting options allow for versatile applications
Related links
- AUER Signal M22 Series Orange Strobe Beacon 120V IP65
- AUER Signal M22 Series Orange Strobe Beacon 12V IP65
- AUER Signal M22 Series Orange Strobe Beacon 240V IP65
- AUER Signal M22 Series Orange Multi Strobe Beacon 24V ac/dc IP65, IP67
- AUER Signal M22 Series Red Multi Strobe Beacon 24V ac/dc IP65, IP67
- AUER Signal M22 Series Orange Multi Strobe Beacon 120V ac IP67, IP65
- AUER Signal M22 Series Orange Multi Strobe Beacon 240V ac IP67, IP65
- AUER Signal M22 Series Orange Flashing LED Bulb Panel, IP65
