AUER Signal ECO Series Orange Beacon 240V Strobe Base, LED Bulb, IP66

Subtotal (1 unit)*

$105.01

(exc. GST)

$115.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.01

*price indicative

RS Stock No.:
617-289
Mfr. Part No.:
902031313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

240V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is designed for high visibility and reliability, ensuring effective communication in various environments. This product is part of a cutting-edge range that offers a variety of LED beacon types, providing flexibility for different signaling needs. Features such as a strobe function and a wide color spectrum allow for tailored solutions for specific applications. With user-friendly installation and adaptable mounting options, the signal tower suits diverse settings, making it ideal for industrial, commercial, and outdoor use. The integration of cutting-edge technology ensures optimal performance in any condition, effectively capturing attention through its vibrant lights and alert sounds. Perfectly engineered for durability and resilience, this signal tower accommodates user preferences with its comprehensive configuration options.

Delivers high luminosity for superior visibility

Offers multiple LED beacon functions for various operational requirements

Compatible with conventional incandescent bulb technology for versatile usage

Includes an optional piezo buzzer module for audio alerts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy