AUER Signal ECO Series Orange Beacon 24V Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-290
- Mfr. Part No.:
- 902031405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$99.60
(exc. GST)
$109.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.60 |
*price indicative
- RS Stock No.:
- 617-290
- Mfr. Part No.:
- 902031405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, RoHS, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal modular visual module is designed to provide reliable signaling in various applications, ensuring safety and visibility even in complex environments. It offers a versatile solution with multiple beacon types, including steady and strobe options, making it suitable for dynamic notification needs. The robust construction promises durability while enhancing operational efficiency. With straightforward installation and flexible mounting options, this product adapts easily to various setups. Additionally, its energy-efficient design and innovative technology ensure effective performance, allowing users to maintain high levels of communication and alertness within their operational framework.
Employs advanced LED technology for vibrant and clear signals
Offers multiple color options to meet diverse signaling requirements
Designed for easy integration with existing systems, promoting operational efficiency
Features a lightweight build that simplifies installation without compromising stability
Showcases a wide voltage range, accommodating different power supply specifications
Related links
- AUER Signal ECO Series Orange Strobe Beacon 120V IP66
- AUER Signal ECO Series Orange Strobe Beacon 240V IP66
- AUER Signal ECO Series Orange Strobe Beacon 24V IP66
- AUER Signal ECO Series Orange Strobe Beacon 24V IP66
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 24V IP66
- AUER Signal ECO Series Clear Strobe Beacon 24V IP66
- AUER Signal ECO Series Green Strobe Beacon 24V IP66
