AUER Signal ECO40 Series Orange Beacon 24V ac/dc Strobe Base, LED Bulb, IP66

Subtotal (1 unit)*

$111.02

(exc. GST)

$122.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.02

*price indicative

RS Stock No.:
617-329
Mfr. Part No.:
902041405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

30°C

Series

ECO40

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

EAC, CE, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal multi-strobe modular signal tower offers a bright and versatile signaling solution suitable for various applications. Designed for effective visual communication, it features a stylish orange lens that ensures visibility even in adverse conditions. The robust construction allows for both horizontal and vertical mounting, catering to diverse installation requirements. With options for steady, strobe, and multi-strobe modes, this product ensures adaptable operation to meet specific signaling needs. The lightweight design, along with easy installation protocols, enhances user experience, making it an ideal choice for industrial environments where reliable signaling is essential.

Utilizes a high-efficiency LED light source for superior illumination

Compatible with 24V AC/DC power supplies, enhancing flexibility

Offers diverse mounting options to accommodate various site constraints

Designed with user-friendly connections for easy setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy