AUER Signal M22 Series Orange Beacon 12V Strobe Panel, LED Bulb, IP65

Subtotal (1 unit)*

$170.35

(exc. GST)

$187.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.35

*price indicative

RS Stock No.:
617-858
Mfr. Part No.:
800511404
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

60mA

Mount Type

Panel

Base Diameter

30mm

Housing Colour

Black

Maximum Supply Voltage

12V

Minimum Operating Temperature

-25°C

Series

M22

Maximum Operating Temperature

60°C

Height

6mm

IP Rating

IP65

Standards/Approvals

EAC, UL, CE

COO (Country of Origin):
AT
The AUER Signal led strobe beacon from the M 22 Series is specially designed for panel mounting, making it an ideal choice for both industrial applications and general signaling needs. Combining modern LED technology with a robust housing, it promises efficient operation with a high level of protection rated at IP 65, ensuring durability in various environments. The unit features a compact size, making it suitable for limited spaces while delivering excellent visibility. With a service life that highlights reduced maintenance needs and a user-friendly connection technology, it guarantees easy installation and functionality under diverse operating conditions. Available in vibrant lens colors, the product enhances communication and signaling at critical points, elevating the safety measures in any workspace.

Compact design allows for versatile installation in restricted spaces

High IP rating ensures protection against dust and water ingress

Utilizes advanced LED technology for long-lasting performance

User-friendly connection technology simplifies the mounting process

Multiple lens color options enhance visibility and signaling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy