AUER Signal ECO40 Series Orange Beacon 120V ac Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-326
- Mfr. Part No.:
- 902041310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$116.47
(exc. GST)
$128.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.47 |
*price indicative
- RS Stock No.:
- 617-326
- Mfr. Part No.:
- 902041310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO40 | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature 30°C | ||
Series ECO40 | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers a versatile solution for visual alerts and notifications, ideal for industrial and commercial applications. Designed with a robust LED light source, it ensures high visibility and reliability under various conditions. The product features a sleek design, available in multiple lens colors для optimal flexibility in conveying information. Additionally, with an integrated piezo buzzer module, it combines light and sound to effectively capture attention in busy environments. This signal tower promotes user-friendly installation through its modular components, suitable for a range of mounting requirements and configurations.
Constructed with a high degree of protection, ensuring reliability in harsh environments
Offers a variety of LED beacon functions such as steady, flashing, and strobe
Compatible with both LED and incandescent bulb technologies for versatile operation
Designed with extensive mounting options that cater to different installation scenarios
User-friendly connection technology allows for straightforward setup
Provides a comprehensive range of color options to enhance visibility
Related links
- AUER Signal ECO40 Series Red Strobe Beacon 120V ac IP66
- AUER Signal ECO40 Series Orange Strobe Beacon 240V ac IP66
- AUER Signal ECO40 Series Orange Strobe Beacon 24V ac/dc IP66
- AUER Signal ECO40 Series Red Strobe Beacon 240V ac IP66
- AUER Signal ECO40 Series Red Strobe Beacon 24V ac/dc IP66
- AUER Signal ECO40 Series Yellow Strobe Beacon 24V ac/dc IP66
- AUER Signal ECO Series Orange Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V ac IP66
