AUER Signal M22 Series Yellow Beacon 240V Steady, Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 617-882
- Mfr. Part No.:
- 801507313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$168.59
(exc. GST)
$185.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.59 |
*price indicative
- RS Stock No.:
- 617-882
- Mfr. Part No.:
- 801507313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 30mA | |
| Mount Type | Panel | |
| Base Diameter | 44mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 30mA | ||
Mount Type Panel | ||
Base Diameter 44mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Panel mount LED beacon is designed for industrial applications, featuring a sleek and modern design that integrates seamlessly into various environments. With its high degree of protection, it ensures reliable performance even in challenging conditions. The innovative LED technology used in this beacon offers superior visibility, making it an essential signaling device for safety in both general and specialized uses. Users can benefit from the versatility of its steady and flashing light options, easily switched externally to suit varying operating needs. The compact construction allows for straightforward installation in panel sizes of Ø 22.5mm, enhancing operational efficiency while maintaining a user-friendly interface. From high service life to advanced protection features, this product is engineered for resilience and consistent operation in demanding settings.
Modern design enhances visual appeal in any setting
User-friendly connection technology simplifies installation
Available in multiple lens colors to suit different applications
Reliable LED technology guarantees long-lasting performance
High protection rating ensures durability in harsh environments
Related links
- AUER Signal M22 Series Yellow Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Orange Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Blue Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Green Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
