AUER Signal M22 Series Yellow Beacon 240V Flashing, Steady Panel, LED Bulb, IP65

Subtotal (1 unit)*

$154.60

(exc. GST)

$170.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.60

*price indicative

RS Stock No.:
617-296
Mfr. Part No.:
800507313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

19mA

Mount Type

Panel

Base Diameter

30mm

Housing Colour

Black

Maximum Supply Voltage

240V

Series

M22

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

6mm

IP Rating

IP65

Standards/Approvals

UL, EAC, CE

COO (Country of Origin):
AT
The AUER Signal Visual panel mount equipment M22-Series offers an advanced signaling solution tailored for both industrial and general applications. Designed with modern LED technology, this device provides excellent visibility through its variety of light configurations, including steady and flashing beacons. With an IP65 rating, it ensures robust performance and high durability even in challenging environments. The compact design with a panel size of Ø22.5 mm makes it adaptable to various mounting options, while the user-friendly connection technology simplifies installation. Featuring a wide operating temperature range, this beacon is perfect for any climate, providing reliability whenever it's needed most.

Lightweight at just 30 grams, facilitating easy installation

Available in multiple lens colors to suit specific application needs

Offers a flexible connection with screw/plug-in terminals for enhanced usability

Suitable for a range of mounting options, ensuring compatibility across different setups

Comes with an impressive service life of 100,000 hours for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy