AUER Signal M22 Series Yellow Beacon 240V Flashing, Steady, LED Bulb, IP65

Subtotal (1 unit)*

$189.06

(exc. GST)

$207.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.06

*price indicative

RS Stock No.:
617-334
Mfr. Part No.:
802507313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Terminal Type

Screw

Housing Colour

Grey

Maximum Supply Voltage

240V

Minimum Operating Temperature

-25°C

Series

M22

Maximum Operating Temperature

60°C

Height

76mm

IP Rating

IP65

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal High-performance equipment is designed for modern signaling solutions, offering advanced LED technology in a sleek, compact panel mount. The innovative 360 visual panel mount equipment M22 series boasts exceptional light quality, ensuring reliability in demanding industrial environments. With options for steady or flashing beacon signals, it perfectly meets diverse application needs. Constructed from robust polycarbonate housing, it features an IP65 protection rating, ensuring durability even in harsh conditions. The user-friendly connection technology simplifies installation, making it an ideal choice for those seeking effective signaling solutions without compromising on quality.

Offers a choice between steady and flashing light modes for versatile operational use

Designed with a resilient polycarbonate housing for enhanced longevity and performance

Features modern LED technology that provides energy-efficient signaling

Equipped with a high degree of environmental protection, ideal for challenging settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy