AUER Signal M22 Series Yellow Beacon 24V Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 617-299
- Mfr. Part No.:
- 800507405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$154.60
(exc. GST)
$170.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.60 |
*price indicative
- RS Stock No.:
- 617-299
- Mfr. Part No.:
- 800507405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 26mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 26mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 series offers a sophisticated and robust solution for versatile signaling in various applications. Incorporating modern LED technology, this beacon ensures reliable visibility with options for steady or flashing light modes, allowing for optimal communication in industrial and general environments. Designed with a high degree of protection (IP65), it confidently withstands harsh conditions while the user-friendly connection technology makes installation straightforward. With multiple lens colors available and a selection of voltages, this product caters to diverse needs, making it an indispensable tool for effective signaling.
Compact design fits seamlessly into any panel configuration
Vibrant LED colors enhance visibility and attention
Flexible mounting options accommodate various setups
Lightweight yet sturdy construction facilitates easy handling
Adapts to a range of panel sizes with included accessories
Related links
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb, IP65
