AUER Signal M22 Series Yellow Beacon 120V Flashing, Steady Panel, LED Bulb, IP65

Subtotal (1 unit)*

$168.59

(exc. GST)

$185.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.59

*price indicative

RS Stock No.:
617-881
Mfr. Part No.:
801507310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

30mA

Mount Type

Panel

Base Diameter

44mm

Housing Colour

Black

Maximum Supply Voltage

120V

Minimum Operating Temperature

-25°C

Series

M22

Maximum Operating Temperature

60°C

Height

76mm

IP Rating

IP65

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT
The AUER Signal Visual panel mount equipment M22 series offers an innovative solution for signaling in various industrial and general applications. Engineered with modern LED technology, this product provides reliable visual alerts with its steady or flashing beacon capabilities. The incorporation of a robust polycarbonate housing ensures durability in demanding environments, while its impressive degree of protection (IP65) guarantees optimal performance even in harsh conditions. This equipment boasts user-friendly connection technology, making installation straightforward and efficient. With a compact design allowing panel sizes of Ø 22.5 mm, it seamlessly integrates into existing setups. The M22 series caters to various safety requirements, delivering not only functionality but also excellent aesthetic appeal in its design. A range of lens colors is available, providing versatility to match operational needs and regulatory standards.

Utilizes advanced LED technology for superior visibility

Adaptable steady/flashing light modes for diverse signaling needs

Made from durable polycarbonate for extended product life

Sealed to an IP65 rating, providing resistance to dust and moisture

Compatible with panel sizes of Ø 22.5 mm for easy integration

Offers a selection of vibrant lens colors to enhance signage clarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy