AUER Signal M22 Series Green Beacon 240V Steady, Flashing Panel, LED Bulb, IP65

Subtotal (1 unit)*

$154.60

(exc. GST)

$170.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.60

*price indicative

RS Stock No.:
617-828
Mfr. Part No.:
800506313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

19mA

Mount Type

Panel

Base Diameter

30mm

Housing Colour

Black

Maximum Supply Voltage

240V

Minimum Operating Temperature

-25°C

Series

M22

Maximum Operating Temperature

60°C

Height

6mm

IP Rating

IP65

Standards/Approvals

UL, CE, EAC

COO (Country of Origin):
AT
The AUER Signal Innovative visual panel mount equipment redefines signaling for industrial and general applications. Incorporating modern LED technology, it provides reliable and effective indicators in both steady and flashing modes. Designed for ease of use, it features a user-friendly connection technology, ensuring quick installations and maintenance. The robust housing, available in black or grey polycarbonate, complements its high degree of protection, making it suitable for demanding environments. This product is an ideal choice for those seeking durable and efficient signaling solutions that enhance visibility and safety in various scenarios.

Offers a high degree of protection with an IP65 rating for excellent durability

Available in multiple lens colors to suit diverse visibility requirements

Utilizes advanced LED technology for superior light output and longevity

Compatible with various panel sizes, enhancing versatility in installations

Includes an optional adapter for ease of mounting across different setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy