AUER Signal M22 Series Orange Beacon 240V Steady, Flashing Panel, LED Bulb, IP65

Subtotal (1 unit)*

$146.87

(exc. GST)

$161.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.87

*price indicative

RS Stock No.:
617-703
Mfr. Part No.:
800501313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

19mA

Mount Type

Panel

Base Diameter

30mm

Housing Colour

Black

Maximum Supply Voltage

240V

Minimum Operating Temperature

-25°C

Series

M22

Maximum Operating Temperature

60°C

Height

6mm

IP Rating

IP65

Standards/Approvals

CE, UL, EAC

COO (Country of Origin):
AT
The AUER Signal Visual panel mount equipment M22 Series is designed to enhance signaling in both industrial and general applications. Constructed with modern LED technology, this beacon provides reliable steady or flashing light options that can be switched externally, catering to various operational needs. Its sleek design incorporates a durable polycarbonate housing and an array of vibrant lens colors, ensuring visibility from a distance. With a strong degree of protection rated at IP65, it is built to withstand harsh environments while ensuring longevity. Installation is user-friendly, supporting different panel sizes and mounting configurations to suit individual requirements. Whether utilized in manufacturing lines or as a warning signal, this versatile equipment promises to deliver outstanding performance.

Polycarbonate housing is available in both black and grey for aesthetic versatility

Multiple lens color options provide flexibility for different signaling needs

Screw/plug-in terminal connection for easy setup and maintenance

Low leakage current ensures energy efficiency and safety

Wide operational temperature range supports diverse working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy