AUER Signal M22 Series Blue Beacon 240V Steady, Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 617-712
- Mfr. Part No.:
- 800505313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$154.60
(exc. GST)
$170.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.60 |
*price indicative
- RS Stock No.:
- 617-712
- Mfr. Part No.:
- 800505313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 19mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 19mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment offers a robust and effective signaling solution for diverse applications. Designed with modern LED technology, it ensures excellent visibility through a steady or flashing light, making it ideal for both industrial and general environments. The durable polycarbonate housing is available in classic black or versatile grey, and features a range of vibrant lens colors including orange, red, clear, blue, green, and yellow to suit various aesthetic preferences and functional requirements. Its IP65 degree of protection guarantees reliability in challenging conditions, while the compact panel size facilitates easy installation in limited spaces. With a long service life and user-friendly connection technology, this product is an excellent choice for those seeking dependable signaling solutions.
Built with cutting-edge LED technology for superior visibility
Compatible with a variety of mounting options, ensuring flexibility
Customizable lens colors to match surrounding aesthetics or specific needs
User-friendly connection technology enhances ease of installation
Ribbed lens design optimizes light diffusion and intensity
Related links
- AUER Signal M22 Series Blue Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Orange Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Green Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Steady LED Bulb Panel, IP65
