AUER Signal ECO Series Orange Beacon 120V Flashing Tube, LED Bulb, IP66

Subtotal (1 unit)*

$99.60

(exc. GST)

$109.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.60

*price indicative

RS Stock No.:
617-855
Mfr. Part No.:
902021310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

120V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is an innovative solution designed to enhance safety and communication in various operational environments. Boasting advanced light and sound capabilities, it effectively captures attention through its bright LEDs and optional audible modules. The sleek design allows for easy integration into existing systems, making it a versatile choice for manufacturing, logistics, and more. With its combination of high luminosity, diverse signal options, and user-friendly installation features, this signal tower promises to be an indispensable asset for ensuring clarity in any workspace. Experience a blend of technology and practicality tailored to meet the evolving demands of modern industries.

Provides multiple configurations to suit various installation requirements

Boasts a high degree of protection, ensuring reliable operation in challenging conditions

Allows for easy connection technology compatible with standard cables

Offers diverse mounting options to accommodate different operational setups

Integrates seamlessly with traditional incandescent technology when required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy