AUER Signal ECO Series Red Beacon 120V Flashing Tube, LED Bulb, IP66

Subtotal (1 unit)*

$99.60

(exc. GST)

$109.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.60

*price indicative

RS Stock No.:
617-716
Mfr. Part No.:
902022310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

120V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

EAC, CE, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Innovative modular signal tower is designed to enhance industrial visibility and communication. Featuring a robust construction combined with a sleek aesthetic, it offers an extensive range of high-luminosity LED light modules that ensure reliable signaling in various environments. The light tower supports multiple functions, including steady, flashing, and strobe effects, along with an optional piezo buzzer for auditory alerts. Its versatility allows for operation with both LED and traditional incandescent technologies, making it a perfect fit for modern automation systems. Ease of installation is key, with user-friendly connection technology and various mounting options available, ensuring that integrating this product into existing setups is seamless and straightforward.

Comprehensive range of lens colors available to suit different signaling requirements

Pioneering connection technology ensures simple and efficient setup

Capable of accommodating multiple modules for enhanced versatility

IP66 rated for superior protection against dust and water ingress

Pre-assembled options streamline installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy