AUER Signal ECO Series Blue Beacon 120V Flashing Tube, LED Bulb, IP66

Subtotal (1 unit)*

$144.31

(exc. GST)

$158.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.31

*price indicative

RS Stock No.:
617-582
Mfr. Part No.:
900025310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

120V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal LED flashing beacon from Auer signal offers unparalleled visibility and reliability for various industrial applications. Engineered with advanced technology, this beacon operates at a nominal voltage of 24V AC/DC and ensures consistent performance across different environments. Its user-friendly design facilitates easy installation and maintenance, making it an ideal choice for safety and signaling needs. The beacon combines high luminosity with a robust construction to withstand challenging conditions, helping to enhance operational safety while ensuring compliance with regulatory standards. Suitable for both indoor and outdoor use, this beacon delivers clear visual alerts, effectively communicating critical information in any setting. Choose the beacon for dependable signaling that stands the test of time.

Utilizes LED technology for efficient energy consumption

Features a rugged design for enhanced durability and protection

Provides bright and clear light output for maximum visibility

Compatible with various voltage ranges to suit different applications

Includes options for multiple lens colors to accommodate various signaling needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy