AUER Signal ECO Series Orange Beacon 120V Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-469
- Mfr. Part No.:
- 900011310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$125.70
(exc. GST)
$138.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.70 |
*price indicative
- RS Stock No.:
- 617-469
- Mfr. Part No.:
- 900011310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, EAC, CE, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Highly versatile modular signal tower offers an innovative solution for enhancing visual alerts across various applications. Designed to meet demanding environments, it features robust construction with a high degree of protection, ensuring durability in both indoor and outdoor settings. The product integrates multiple LED modules capable of steady, flashing, or strobe functions, catering to varying signaling needs. User-friendly connection technology guarantees hassle-free installation and configuration. With an extensive range of colors and lens options available, this signal tower allows for tailored visibility in any situation, making it an ideal choice for a wide array of industrial applications.
Housing made from durable polycarbonate for increased longevity
Available with a comprehensive color range to suit diverse signaling requirements
Offers high-performance LED modules for reliable signaling
User-friendly connection technology simplifies set-up
Designed to operate within a wide temperature range for versatility
Light source longevity ensures reduced maintenance needs
Related links
- AUER Signal ECO Series Orange Steady Beacon 120V ac IP66
- AUER Signal ECO Series Orange Steady Beacon 120V IP66
- AUER Signal T Series Orange Steady LED Bulb Tube, IP66
- AUER Signal ECO Series Orange Steady Beacon 240V IP66
- AUER Signal ECO Series Orange Steady Beacon 240V ac IP66
- AUER Signal ECO Series Red Steady Beacon 120V IP66
- AUER Signal ECO Series Yellow Steady Beacon 120V IP66
- AUER Signal ECO Series Green Steady Beacon 120V IP66
