AUER Signal ECO Series Orange Beacon 120V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-572
- Mfr. Part No.:
- 900021310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$132.32
(exc. GST)
$145.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.32 |
*price indicative
- RS Stock No.:
- 617-572
- Mfr. Part No.:
- 900021310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, UL, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, UL, RoHS, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal LED flashing beacon is designed to maximize visibility and enhance safety in diverse environments. With advanced features including high-performance light modules and a selection of vibrant lens colors, it serves as an essential signal tower. The product incorporates cutting-edge technology, ensuring reliable operation and outstanding brightness. Ideal for both indoor and outdoor applications, its robust construction meets high safety standards, making it suitable for a variety of settings. The beacon is user-friendly, with straightforward connection technology, facilitating easy installation. Its versatility is complemented by a range of mounting options, allowing it to adapt to numerous configurations efficiently.
High-performance LED technology ensures maximum brightness
Durable polycarbonate housing is designed for longevity
Multiple lens color options allow for tailored visibility
Suitable for PLC applications, enhancing compatibility
Designed to operate in harsh environments with a high IP66 rating
Related links
- AUER Signal ECO Series Orange Flashing Beacon 120V IP66
- AUER Signal ECO Series Green Flashing Beacon 120V IP66
- AUER Signal ECO Series Clear Flashing Beacon 120V IP66
- AUER Signal ECO Series Blue Flashing Beacon 120V IP66
- AUER Signal ECO Series Red Flashing Beacon 120V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 120V IP66
- AUER Signal ECO Series Orange Flashing Beacon 120V IP66
- AUER Signal ECO Series Orange Steady Beacon 120V IP66
