AUER Signal ECO Series Green Beacon 240V ac Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-852
- Mfr. Part No.:
- 902016313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$93.51
(exc. GST)
$102.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.51 |
*price indicative
- RS Stock No.:
- 617-852
- Mfr. Part No.:
- 902016313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower eco40 combines advanced functionality with sleek design, offering an effective visual and auditory signaling solution for various industrial applications. Crafted from robust polycarbonate, this product ensures durability under challenging conditions. With high luminosity and diverse lens color options, it provides clear visibility during both day and night. Designed for ease of installation and versatility, the eco40 features modular components that allow for various configurations, adapting to the specific needs of your environment. Its impressive range of beacon functions, including steady and flashing modes, augments workplace safety by providing immediate alerts. The inclusion of options like piezo buzzers ensures that audible notifications can accompany visual signals, making the eco40 a comprehensive notification solution tailored for modern industrial needs.
Modular design allows for customized configurations to suit various applications
Offers a comprehensive range of lens colors for optimal visibility
Includes multiple beacon functions, enhancing workplace safety
User-friendly connection technology streamlines installation
High protection rating ensures reliability in harsh environments
Related links
- AUER Signal ECO Series Green Steady Beacon 240V IP66
- AUER Signal ECO Series Clear Steady Beacon 240V ac IP66
- AUER Signal ECO Series Red Steady Beacon 240V ac IP66
- AUER Signal ECO Series Orange Steady Beacon 240V ac IP66
- AUER Signal ECO Series Yellow Steady Beacon 240V ac IP66
- AUER Signal ECO Series Green Steady Beacon 120V ac IP66
- AUER Signal ECO Series Orange Steady Beacon 240V IP66
- AUER Signal ECO Series Clear Steady Beacon 240V IP66
