AUER Signal ECO Series Clear Beacon 240V ac Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-847
- Mfr. Part No.:
- 902014313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$99.61
(exc. GST)
$109.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.61 |
*price indicative
- RS Stock No.:
- 617-847
- Mfr. Part No.:
- 902014313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, UL, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, UL, RoHS, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers a high-performance lighting solution designed for versatile applications. The efficient LED module delivers exceptional luminosity and is equipped with various beacon functions such as steady, flashing, and strobe lighting for optimal visibility in any environment. The compact design, constructed from durable polycarbonate, ensures robustness while maintaining a sleek aesthetic. With an extensive range of mounting types and easy connection technology, installation is straightforward and adaptable to various setups. The products user-friendly design caters to diverse operational requirements, making it an ideal choice for professionals seeking reliability and clarity in visual signaling. Furthermore, the product is PLC-compatible and features a high protection degree, ensuring longevity and effectiveness in demanding conditions.
Multiple lens color options allow for customization to meet specific signaling needs
User-friendly connection technology simplifies the installation process
Robust construction ensures reliable performance even in harsh conditions
High protection rating guarantees resistance to dust and water ingress
Compatible with both LED and incandescent light sources, offering versatile operation
Related links
- AUER Signal ECO Series Clear Steady Beacon 240V IP66
- AUER Signal ECO Series Clear Steady Beacon 120V ac IP66
- AUER Signal ECO Series Clear Steady Beacon 120V IP66
- AUER Signal ECO Series Green Steady Beacon 240V ac IP66
- AUER Signal ECO Series Red Steady Beacon 240V ac IP66
- AUER Signal ECO Series Orange Steady Beacon 240V ac IP66
- AUER Signal ECO Series Yellow Steady Beacon 240V ac IP66
- AUER Signal RMM Series Clear Steady Beacon 240V ac IP66
