AUER Signal ECO Series Green Beacon 120V ac Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$93.51

(exc. GST)

$102.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.51

*price indicative

RS Stock No.:
617-851
Mfr. Part No.:
902016310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

120V ac

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is an innovative solution designed to enhance visibility and communication in diverse applications. With its robust and versatile construction, this product is tailored for industries that require reliable signaling systems. Featuring a complete range of high-luminosity LED light modules, it allows for various configurations and functions, accommodating steady, flashing, and strobe beacon effects. This flexibility makes it a standout choice for effective alerts, significantly improving operational safety. Its user-friendly connection technology streamlines installation and maintenance, ensuring minimal downtime for operations. Additionally, the product's extensive range of mounting types provides adaptability across different environments.

High visibility from various angles increases safety

User-friendly connection technology simplifies setup

A comprehensive range of LED light modules offers versatility

Manufactured from durable materials for long-lasting performance

Compatible with both conventional incandescent bulbs and LED modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy