AUER Signal ECO Series Orange Beacon 240V Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$125.70

(exc. GST)

$138.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.70

*price indicative

RS Stock No.:
617-470
Mfr. Part No.:
900011313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

240V

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, RoHS, EAC, CE

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is designed to deliver exceptional visual and auditory notifications in various industrial applications. With a robust construction and a standardized design, it caters seamlessly to demanding environments. The flexible configuration options allow for easy assembly, granting users the freedom to tailor the signal tower to their specific needs. Equipped with high-performance LEDs, the device offers impressive visibility, ensuring alerts are seen even in challenging lighting conditions. Additionally, the incorporation of audible modules enhances the alerting capabilities of the system, making it ideal for diverse operational requirements. Its compatibility with PLC systems ensures effortless integration into existing setups, providing a reliable solution for effective communication in any site.

High-brightness LEDs ensure maximum visibility and attention

Customizable configurations allow for tailored solutions to meet specific needs

User-friendly connection technology simplifies installation and maintenance

Compatible with a range of mounting types for versatile applications

Module offers high durability with IP rating for protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy