AUER Signal ECO Series Green Beacon 240V Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-569
- Mfr. Part No.:
- 900016313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$119.42
(exc. GST)
$131.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.42 |
*price indicative
- RS Stock No.:
- 617-569
- Mfr. Part No.:
- 900016313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower eco70 offers advanced visibility and communication solutions for industrial settings. Engineered with high-performance LED modules, it ensures bright illumination in various conditions, making it an essential tool for enhancing workplace safety and operations. This product accommodates numerous configurations with pre-assembled towers and individual modules, allowing for tailored solutions suited to any environment. Additionally, it supports multiple functions, including steady, flashing, and strobe beacon modes, offering flexibility to meet diverse signaling needs. Easy installation and user-friendly connection technology enhance its appeal, ensuring a streamlined setup process for operators.
Offers high-luminosity LED light modules to improve visibility
Supports various beacon functions for adaptable signaling
Allows for pre-assembled or configurable module options
Provides extensive range of mounting types for versatile applications
User-friendly connection technology simplifies installations
Related links
- AUER Signal ECO Series Green Steady Beacon 240V ac IP66
- AUER Signal ECO Series Green Steady Beacon 120V IP66
- AUER Signal ECO Series Green Steady Beacon 120V ac IP66
- AUER Signal ECO Series Orange Steady Beacon 240V IP66
- AUER Signal ECO Series Clear Steady Beacon 240V IP66
- AUER Signal ECO Series Red Steady Beacon 240V IP66
- AUER Signal ECO Series Yellow Steady Beacon 240V IP66
- AUER Signal ECO Series Blue Steady Beacon 240V IP66
