AUER Signal ECO Series Red Beacon 240V ac Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-845
- Mfr. Part No.:
- 902012313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$93.51
(exc. GST)
$102.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.51 |
*price indicative
- RS Stock No.:
- 617-845
- Mfr. Part No.:
- 902012313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, CE, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, CE, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is a robust visual alerting solution designed for various industrial applications. This dynamic tower features a series of high-luminosity LEDs that ensure visibility even in bright environments. Whether you need a steady beacon or a flashing signal, its versatile functions meet diverse operational needs. The user-friendly connection technology simplifies installation, while its high degree of protection offers reliability in different weather conditions. This innovative design allows for configuration adjustments, enabling a tailored approach to signaling requirements. With a variety of color options available, the modular Signal tower enhances safety and communication in any workplace setting, making it an essential addition to any alerting system.
Complete range featuring high-luminosity LED light modules
Multiple lens colors available to suit distinct signaling needs
User-friendly design ensures quick and easy configuration
Compatible with conventional incandescent bulb technologies
Related links
- AUER Signal ECO Series Red Steady Beacon 240V IP66
- AUER Signal ECO Series Green Steady Beacon 240V ac IP66
- AUER Signal ECO Series Clear Steady Beacon 240V ac IP66
- AUER Signal ECO Series Orange Steady Beacon 240V ac IP66
- AUER Signal ECO Series Yellow Steady Beacon 240V ac IP66
- AUER Signal ECO Series Red Steady Beacon 120V ac IP66
- AUER Signal ECO Series Green Steady Beacon 240V IP66
- AUER Signal ECO Series Orange Steady Beacon 240V IP66
