AUER Signal ECO Series Yellow Beacon 240V ac Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-854
- Mfr. Part No.:
- 902017313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$67.95
(exc. GST)
$74.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.95 |
*price indicative
- RS Stock No.:
- 617-854
- Mfr. Part No.:
- 902017313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower represents a pinnacle of versatile design and functionality tailored for any industrial application. Combining high-performance LED technology with a robust construction, it ensures reliable visibility in varied environments. The use of a modular approach allows for easy configuration, enabling users to create a customized solution that meets their specific signaling requirements. Enhanced by a user-friendly connection technology, this model promises straightforward installation and maintenance. Additionally, it provides a range of operational modes – from steady to flashing signals, accommodating diverse operational settings. This product is designed to withstand harsh environments, delivering impressive durability with a high degree of protection against dust and water ingress, making it perfect for outdoor or challenging conditions.
Comes with extensive options for colors and modes
Designed for easy configuration with pre-assembled modules
Ensures user-friendly connectivity for quick installation
Offers high luminosity through advanced LED technology
Features a high degree of environmental protection
Includes integrated audible signaling options for enhanced communication
Related links
- AUER Signal ECO Series Yellow Steady Beacon 240V IP66
- AUER Signal ECO Series Yellow Steady Beacon 120V ac IP66
- AUER Signal ECO Series Yellow Steady Beacon 120V IP66
- AUER Signal ECO Series Green Steady Beacon 240V ac IP66
- AUER Signal ECO Series Orange Steady Beacon 240V ac IP66
- AUER Signal ECO Series Clear Steady Beacon 240V ac IP66
- AUER Signal ECO Series Red Steady Beacon 240V ac IP66
- AUER Signal ECO Series Yellow Steady Beacon 240V IP66
