AUER Signal ECO Series Clear Beacon 240V Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$138.31

(exc. GST)

$152.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.31

*price indicative

RS Stock No.:
617-565
Mfr. Part No.:
900014313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

240V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is engineered to deliver high visibility and reliability in various environments. With a sleek design and extensive functionality, it stands out as a versatile solution for signaling needs. The series boasts an array of LED light modules, offering multiple configurations for steady, flashing, or strobe beacon functions. This product's modularity allows easy assembly and disassembly, ensuring quick adjustments according to operational requirements. Further enhancing its appeal, the signal tower is compatible with both conventional incandescent bulbs and modern LED technologies, promoting energy efficiency. Designed for outdoor use, it achieves exemplary weather resistance with an IP66 rating, making it adept at enduring harsh conditions. Additionally, comprehensive mounting options cater to different installation scenarios, providing flexibility in deployment.

Modular design allows for customized configurations

Available with an extensive range of LED colors

Provides both steady and various flashing patterns

Compatible with standard incandescent lighting technology

Easy-to-use connection technology enhancing installation simplicity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy