AUER Signal ECO Series Red Beacon 240V Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-472
- Mfr. Part No.:
- 900012313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$125.70
(exc. GST)
$138.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.70 |
*price indicative
- RS Stock No.:
- 617-472
- Mfr. Part No.:
- 900012313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, RoHS, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, RoHS, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Innovative modular signal tower ECO70 combines exceptional performance with versatility, catering to diverse signaling needs. Designed for both high visibility and audible alerts, this signal tower is an ideal solution for industrial applications. With a range of light and sound modules, users can configure the ECO70 to suit specific operational requirements. This product not only ensures maximum visibility and attention in various working environments, but its user-friendly assembly and connection technology make it an excellent choice for quick installation. The robust construction guarantees durability, meeting stringent protection standards, so you can rely on this signal tower in challenging conditions. Perfect for mounting in various settings, the ECO70 is engineered to provide both steady and strobe beacon options, allowing you to meet specific performance criteria while enhancing safety in the workplace.
Offers a complete range of high-luminosity LED modules for optimal visibility
Supports multiple beacon functions, including steady, flashing, and strobe modes
Available with extensive mounting options for versatile installation
User-friendly connection technology simplifies setup and maintenance
Designed to withstand challenging environments with IP66 protection rating
Related links
- AUER Signal ECO Series Red Steady Beacon 240V ac IP66
- AUER Signal ECO Series Green Steady Beacon 240V IP66
- AUER Signal ECO Series Clear Steady Beacon 240V IP66
- AUER Signal ECO Series Yellow Steady Beacon 240V IP66
- AUER Signal ECO Series Orange Steady Beacon 240V IP66
- AUER Signal ECO Series Blue Steady Beacon 240V IP66
- AUER Signal ECO Series Green Steady Beacon 240V ac IP66
- AUER Signal ECO Series Yellow Steady Beacon 240V ac IP66
