AUER Signal ECO Series Red Beacon 120V ac Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$93.51

(exc. GST)

$102.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.51

*price indicative

RS Stock No.:
617-843
Mfr. Part No.:
902012310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

120V ac

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, RoHS, EAC, CE

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is designed to provide excellent visibility and communication in diverse environments. Featuring a robust construction, it utilizes high-luminosity LEDs to ensure that signals are bright and clear, promoting safety and awareness. The product is versatile, offering configurations from steady to multi-strobe beacons, making it suitable for various applications including industrial and emergency settings. Furthermore, it boasts a sleek design that allows for easy integration into existing setups while providing a high degree of protection against environmental factors.

Includes a resilient polycarbonate housing for durability

Designed with user-friendly connection technology for simplified installation

Employs a piezo buzzer module, offering alternate tones for audible alerts

Presents extensive range of mounting possibilities to fit multiple applications

Features extensive protection ratings to ensure reliable operation in harsh environments

Supports pre-assembled towers enhancing quick setup flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy