AUER Signal ECO Series Red Beacon 120V Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-471
- Mfr. Part No.:
- 900012310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$125.70
(exc. GST)
$138.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.70 |
*price indicative
- RS Stock No.:
- 617-471
- Mfr. Part No.:
- 900012310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower from Auer signal redefines visibility and reliability in industrial signaling solutions. Perfectly crafted for diverse applications, it features a comprehensive range of high-luminosity LED light modules, ensuring your operations remain unmistakably marked. The ECO70 series stands out with its high-performance beacons that offer steady, flashing, and strobe functions, designed to meet the evolving safety demands in various work environments. Configured with flexible mounting options and user-friendly connection technology, this signal tower ensures straightforward installation and adaptability to any setting. Furthermore, its robust construction with an impressive IP66 rating guarantees protection against harsh external elements, making it suitable for both indoor and outdoor use. From factories to construction sites, this signal tower is an essential addition to any safety system.
High-luminosity LED modules provide superior visibility
Versatile beacons available in various functions including strobe and multi-strobe
Pre-assembled towers facilitate quick and easy setup
Robust design ensures longevity even in harsh environments
User-friendly connection technology simplifies installation
Related links
- AUER Signal ECO Series Red Steady Beacon 120V ac IP66
- AUER Signal ECO Series Green Steady Beacon 120V IP66
- AUER Signal ECO Series Blue Steady Beacon 120V IP66
- AUER Signal ECO Series Orange Steady Beacon 120V IP66
- AUER Signal ECO Series Yellow Steady Beacon 120V IP66
- AUER Signal ECO Series Clear Steady Beacon 120V IP66
- AUER Signal ECO Series Yellow Steady Beacon 120V ac IP66
- AUER Signal ECO Series Green Steady Beacon 120V ac IP66
