AUER Signal ECO Series Red Beacon 120V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-575
- Mfr. Part No.:
- 900022310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$132.23
(exc. GST)
$145.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.23 |
*price indicative
- RS Stock No.:
- 617-575
- Mfr. Part No.:
- 900022310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, RoHS, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed to enhance visibility and alertness in a range of environments. Featuring a high-performance LED light source, the product boasts multiple beacon functionalities including steady, flashing, and strobing options, providing versatile signaling solutions. The innovative design allows for easy configuration with various color lenses and the flexibility of pre-assembled towers or individual modules. Additionally, the device meets high standards for protection with an IP66 rating and UL Type 4/4X certification, ensuring reliable performance even in challenging conditions. Ideal for both industrial and commercial settings, this modular signal tower promises durability while offering user-friendly connection technology.
Available with high-luminosity LED modules for maximized visibility
Customizable configurations to suit individual preferences and operational needs
Provides a range of different lens colors to meet specific signaling requirements
User-friendly connectivity simplifies installation and enhances user experience
Compatible with PLC systems, enabling seamless integration into automation setups
Related links
- AUER Signal ECO Series Red Flashing Beacon 120V IP66
- AUER Signal ECO Series Green Flashing Beacon 120V IP66
- AUER Signal ECO Series Orange Flashing Beacon 120V IP66
- AUER Signal ECO Series Clear Flashing Beacon 120V IP66
- AUER Signal ECO Series Blue Flashing Beacon 120V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 120V IP66
- AUER Signal ECO Series Red Strobe Beacon 120V IP66
- AUER Signal ECO Series Red Steady Beacon 120V IP66
